AK4499EXEQ | |
---|---|
DigiKey Part Number | 974-AK4499EXEQTR-ND - Tape & Reel (TR) 974-AK4499EXEQCT-ND - Cut Tape (CT) 974-AK4499EXEQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4499EXEQ |
Description | IC DAC 2CH 1536KHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC Audio Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo DAC | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | Audio Interface | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5.25V, 1.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.48000 | ¥467.48 |
10 | ¥439.19000 | ¥4,391.90 |
25 | ¥425.02000 | ¥10,625.50 |
100 | ¥393.85030 | ¥39,385.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥382.51668 | ¥95,629.17 |