AK4454VN | |
---|---|
DigiKey Part Number | 974-1080-2-ND - Tape & Reel (TR) 974-1080-1-ND - Cut Tape (CT) 974-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4454VN |
Description | IC DAC/AUDIO 32BIT 768K 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 768k DSD, I2S 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK4454VN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥45.58400 | ¥455.84 |
25 | ¥40.15640 | ¥1,003.91 |
100 | ¥34.07630 | ¥3,407.63 |
250 | ¥31.12840 | ¥7,782.10 |
500 | ¥29.33226 | ¥14,666.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.84106 | ¥27,841.06 |
2,000 | ¥26.60350 | ¥53,207.00 |
3,000 | ¥26.56630 | ¥79,698.90 |