AK5554VN | |
---|---|
DigiKey Part Number | 974-1126-2-ND - Tape & Reel (TR) 974-1126-1-ND - Cut Tape (CT) 974-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5554VN |
Description | IC ADC/AUDIO 32BIT 768K 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k DSD, PCM 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK5554VN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.01500 | ¥670.15 |
25 | ¥63.89520 | ¥1,597.38 |
100 | ¥55.47890 | ¥5,547.89 |
250 | ¥52.98572 | ¥13,246.43 |
500 | ¥48.31038 | ¥24,155.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.07677 | ¥42,076.77 |
2,000 | ¥40.51842 | ¥81,036.84 |