AK5558VN | |
---|---|
DigiKey Part Number | 974-1128-2-ND - Tape & Reel (TR) 974-1128-1-ND - Cut Tape (CT) 974-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5558VN |
Description | IC ADC/AUDIO 32BIT 768K 64QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k DSD, PCM 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AK5558VN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.16000 | ¥105.16 |
10 | ¥96.60800 | ¥966.08 |
25 | ¥92.60560 | ¥2,315.14 |
100 | ¥81.59380 | ¥8,159.38 |
250 | ¥77.58960 | ¥19,397.40 |
500 | ¥72.58372 | ¥36,291.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.57677 | ¥66,576.77 |