AK5558VN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 62
Unit Price: ¥241.77000
Datasheet

AK5558VN

DigiKey Part Number
974-1128-2-ND - Tape & Reel (TR)
974-1128-1-ND - Cut Tape (CT)
974-1128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5558VN
Description
IC ADC/AUDIO 32BIT 768K 64QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, PCM 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AK5558VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
8
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.98V, 3V ~ 3.6V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.16000¥105.16
10¥96.60800¥966.08
25¥92.60560¥2,315.14
100¥81.59380¥8,159.38
250¥77.58960¥19,397.40
500¥72.58372¥36,291.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥66.57677¥66,576.77
Manufacturers Standard Package