LT6020IDD-1#PBF | |
---|---|
DigiKey Part Number | LT6020IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6020IDD-1#PBF |
Description | IC OPAMP GP 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6020IDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95300 | ¥479.53 |
25 | ¥45.33440 | ¥1,133.36 |
121 | ¥39.29107 | ¥4,754.22 |
363 | ¥37.27636 | ¥13,531.32 |
605 | ¥33.44783 | ¥20,235.94 |
1,089 | ¥28.20908 | ¥30,719.69 |
2,541 | ¥26.79860 | ¥68,095.24 |