DRV632PWR | |
---|---|
DigiKey Part Number | 296-28191-2-ND - Tape & Reel (TR) 296-28191-1-ND - Cut Tape (CT) 296-28191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV632PWR |
Description | IC LINE DRIVER 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV632PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier, Consumer Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Single-Ended Output | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88320 | ¥122.08 |
100 | ¥3.98590 | ¥398.59 |
250 | ¥3.70228 | ¥925.57 |
500 | ¥3.15092 | ¥1,575.46 |
1,000 | ¥2.52074 | ¥2,520.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.28442 | ¥4,568.84 |
6,000 | ¥2.12687 | ¥12,761.22 |
10,000 | ¥2.04810 | ¥20,481.00 |