TPA3130D2DAPR | |
---|---|
DigiKey Part Number | 296-39338-2-ND - Tape & Reel (TR) 296-39338-1-ND - Cut Tape (CT) 296-39338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3130D2DAPR |
Description | IC AMP CLASS D STER 15W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3130D2DAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.20800 | ¥172.08 |
25 | ¥16.23240 | ¥405.81 |
100 | ¥13.82940 | ¥1,382.94 |
250 | ¥12.98528 | ¥3,246.32 |
500 | ¥11.36204 | ¥5,681.02 |
1,000 | ¥9.41418 | ¥9,414.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.61197 | ¥15,223.94 |
6,000 | ¥7.33004 | ¥43,980.24 |
10,000 | ¥7.04812 | ¥70,481.20 |