DEM-DIR9001EVM | |
---|---|
DigiKey Part Number | 296-30902-ND |
Manufacturer | |
Manufacturer Product Number | DEM-DIR9001EVM |
Description | DEM-DIR9001EVM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DIR9001 Receiver, Digital Interface Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Receiver, Digital Interface | |
Embedded | - | |
Utilized IC / Part | DIR9001 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |