DIR9001IPWRQ1 | |
---|---|
DigiKey Part Number | 296-DIR9001IPWRQ1TR-ND - Tape & Reel (TR) 296-DIR9001IPWRQ1CT-ND - Cut Tape (CT) 296-DIR9001IPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DIR9001IPWRQ1 |
Description | IC AUDIO RECEIVER 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIR9001IPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio, Musical Instruments | |
Number of Channels | 1 | |
Interface | I2S | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 28kHz ~ 108kHz | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥37.95400 | ¥379.54 |
25 | ¥35.87680 | ¥896.92 |
100 | ¥31.09300 | ¥3,109.30 |
250 | ¥29.49880 | ¥7,374.70 |
500 | ¥26.46924 | ¥13,234.62 |
1,000 | ¥22.32344 | ¥22,323.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.20728 | ¥42,414.56 |