DIR9001PW | |
---|---|
DigiKey Part Number | 296-21389-5-ND |
Manufacturer | |
Manufacturer Product Number | DIR9001PW |
Description | IC AUDIO RECEIVER 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIR9001PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio, Musical Instruments | |
Number of Channels | 1 | |
Interface | I2S | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 28kHz ~ 108kHz | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥46.97800 | ¥469.78 |
50 | ¥44.41380 | ¥2,220.69 |
100 | ¥38.49270 | ¥3,849.27 |
250 | ¥36.51852 | ¥9,129.63 |
500 | ¥32.76794 | ¥16,383.97 |
1,000 | ¥27.63567 | ¥27,635.67 |
2,500 | ¥26.25386 | ¥65,634.65 |