SRC4392IPFBR | |
---|---|
DigiKey Part Number | 296-19740-2-ND - Tape & Reel (TR) 296-19740-1-ND - Cut Tape (CT) 296-19740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC4392IPFBR |
Description | IC SAMPLE RATE CONVERTER 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4392IPFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.88000 | ¥128.88 |
10 | ¥118.43900 | ¥1,184.39 |
25 | ¥113.52520 | ¥2,838.13 |
100 | ¥100.02620 | ¥10,002.62 |
250 | ¥95.11704 | ¥23,779.26 |
500 | ¥88.98036 | ¥44,490.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.61652 | ¥81,616.52 |