MMG3H21NT1 | |
---|---|
DigiKey Part Number | MMG3H21NT1TR-ND - Tape & Reel (TR) MMG3H21NT1CT-ND - Cut Tape (CT) MMG3H21NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG3H21NT1 |
Description | IC RF AMP 0HZ-6GHZ SOT89-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 6GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3H21NT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 20.5dBm | |
Gain | 19.3dB | |
Noise Figure | 5.5dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.63400 | ¥226.34 |
25 | ¥20.37000 | ¥509.25 |
100 | ¥18.56070 | ¥1,856.07 |
250 | ¥16.74964 | ¥4,187.41 |
500 | ¥15.02952 | ¥7,514.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.67553 | ¥12,675.53 |
2,000 | ¥12.04173 | ¥24,083.46 |
5,000 | ¥11.54376 | ¥57,718.80 |