MAGX-011086 | |
---|---|
DigiKey Part Number | 1465-1409-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-011086 |
Description | IC RF AMP 0HZ-6GHZ 24QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAGX-011086 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | - | |
Gain | 11dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 0Hz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.04000 | ¥213.04 |
10 | ¥196.45200 | ¥1,964.52 |
90 | ¥167.75544 | ¥15,097.99 |
270 | ¥160.02948 | ¥43,207.96 |