MAGX-011086ATR0500 | |
---|---|
DigiKey Part Number | 1465-MAGX-011086ATR0500TR-ND - Tape & Reel (TR) 1465-MAGX-011086ATR0500CT-ND - Cut Tape (CT) 1465-MAGX-011086ATR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAGX-011086ATR0500 |
Description | IC RF AMP ISM 0HZ-6GHZ 24QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | - | |
Gain | 11dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.39000 | ¥123.39 |
10 | ¥113.82100 | ¥1,138.21 |
25 | ¥112.57600 | ¥2,814.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥112.57694 | ¥56,288.47 |