HMC480ST89E | |
---|---|
DigiKey Part Number | 1127-1418-ND |
Manufacturer | |
Manufacturer Product Number | HMC480ST89E |
Description | IC RF AMP GPS 0HZ-5GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC480ST89E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 20dBm | |
Gain | 19dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V ~ 8V | |
Current - Supply | 82mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥50.99900 | ¥509.99 |
25 | ¥45.89600 | ¥1,147.40 |
100 | ¥41.81580 | ¥4,181.58 |
250 | ¥37.73652 | ¥9,434.13 |
500 | ¥33.86084 | ¥16,930.42 |
1,000 | ¥28.55731 | ¥28,557.31 |