BGA3018,115 | |
---|---|
DigiKey Part Number | 568-10190-2-ND - Tape & Reel (TR) 568-10190-1-ND - Cut Tape (CT) 568-10190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA3018,115 |
Description | IC RF AMP CATV 5MHZ-1GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGA3018,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 18dB | |
Noise Figure | 2.5dB | |
RF Type | CATV | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 75mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.73300 | ¥177.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.18217 | ¥9,182.17 |
2,000 | ¥8.54891 | ¥17,097.82 |
5,000 | ¥8.23228 | ¥41,161.40 |
10,000 | ¥7.91566 | ¥79,156.60 |