ADR392AUJZ-REEL7

DigiKey Part Number
505-ADR392AUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR392AUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR392AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR392AUJZ-REEL7
Description
IC VREF SERIES 0.15% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.15% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR392AUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.3V ~ 15V
Current - Supply
140µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.93000¥25.93
10¥23.29300¥232.93
25¥22.02480¥550.62
100¥19.08690¥1,908.69
250¥18.10828¥4,527.07
500¥16.24854¥8,124.27
1,000¥13.70362¥13,703.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.01845¥39,055.35
6,000¥12.52902¥75,174.12
Manufacturers Standard Package