BGA3018,115

DigiKey Part Number
568-10190-2-ND - Tape & Reel (TR)
568-10190-1-ND - Cut Tape (CT)
568-10190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA3018,115
Description
IC RF AMP CATV 5MHZ-1GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 1GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BGA3018,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
5MHz ~ 1GHz
P1dB
18dBm
Gain
18dB
Noise Figure
2.5dB
RF Type
CATV
Voltage - Supply
5V ~ 8V
Current - Supply
75mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.62000¥19.62
10¥17.73300¥177.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.18217¥9,182.17
2,000¥8.54891¥17,097.82
5,000¥8.23228¥41,161.40
10,000¥7.91566¥79,156.60
Manufacturers Standard Package