BFP540ESDH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP540ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP540ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP540ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP540ESDH6327XTSA1 |
Description | RF TRANS NPN 5V 30GHZ SOT343-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 30GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 1.8GHz | |
Gain | 21.5dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 3.5V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.88800 | ¥97.20 |
100 | ¥3.17220 | ¥317.22 |
250 | ¥2.94624 | ¥736.56 |
500 | ¥2.50734 | ¥1,253.67 |
1,000 | ¥2.00591 | ¥2,005.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81786 | ¥5,453.58 |
6,000 | ¥1.69249 | ¥10,154.94 |
15,000 | ¥1.62980 | ¥24,447.00 |
30,000 | ¥1.56711 | ¥47,013.30 |