BFQ19SH6327XTSA1 | |
---|---|
DigiKey Part Number | BFQ19SH6327XTSA1TR-ND - Tape & Reel (TR) BFQ19SH6327XTSA1CT-ND - Cut Tape (CT) BFQ19SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFQ19SH6327XTSA1 |
Description | RF TRANS NPN 15V 5.5GHZ SOT89-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 120mA 5.5GHz 1W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5.5GHz | |
Noise Figure (dB Typ @ f) | 3dB @ 1.8GHz | |
Gain | 7dB | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 70mA, 8V | |
Current - Collector (Ic) (Max) | 120mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PG-SOT89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.82700 | ¥48.27 |
25 | ¥4.53480 | ¥113.37 |
100 | ¥3.70080 | ¥370.08 |
250 | ¥3.43716 | ¥859.29 |
500 | ¥2.92522 | ¥1,462.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.34020 | ¥2,340.20 |
2,000 | ¥2.12085 | ¥4,241.70 |
5,000 | ¥1.97457 | ¥9,872.85 |
10,000 | ¥1.90143 | ¥19,014.30 |
25,000 | ¥1.82830 | ¥45,707.50 |