BFP196WNH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP196WNH6327XTSA1TR-ND - Tape & Reel (TR) BFP196WNH6327XTSA1CT-ND - Cut Tape (CT) BFP196WNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP196WNH6327XTSA1 |
Description | RF TRANS NPN 12V 7.5GHZ SOT343-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT343-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7.5GHz | |
Noise Figure (dB Typ @ f) | 1.3dB @ 900MHz | |
Gain | 9.7dB | |
Power - Max | 700mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 8V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.32750 | ¥132.75 |
500 | ¥1.17626 | ¥588.13 |
1,000 | ¥0.91536 | ¥915.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81928 | ¥2,457.84 |
6,000 | ¥0.80098 | ¥4,805.88 |
9,000 | ¥0.70943 | ¥6,384.87 |
30,000 | ¥0.70028 | ¥21,008.40 |
75,000 | ¥0.59501 | ¥44,625.75 |