MAPR-002729-170M00 | |
---|---|
DigiKey Part Number | 1465-1131-ND |
Manufacturer | |
Manufacturer Product Number | MAPR-002729-170M00 |
Description | RF TRANS NPN 65V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 27A 170W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9.11dB ~ 9.69dB | |
Power - Max | 170W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 27A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥3,511.12550 | ¥70,222.51 |