BFP650H6327XTSA1 | |
---|---|
DigiKey Part Number | BFP650H6327XTSA1TR-ND - Tape & Reel (TR) BFP650H6327XTSA1CT-ND - Cut Tape (CT) BFP650H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP650H6327XTSA1 |
Description | RF TRANS NPN 4.5V 37GHZ SOT343-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 150mA 37GHz 500mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 37GHz | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | |
Gain | 10.5dB ~ 21.5dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 80mA, 3V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.47920 | ¥61.98 |
100 | ¥1.98270 | ¥198.27 |
250 | ¥1.84128 | ¥460.32 |
500 | ¥1.55806 | ¥779.03 |
1,000 | ¥1.24691 | ¥1,246.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24685 | ¥3,740.55 |