ADCMP563BRQZ | |
---|---|
DigiKey Part Number | ADCMP563BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP563BRQZ |
Description | IC COMPARATOR 2 W/LATCH 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, ECL, Open-Emitter 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP563BRQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, ECL, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 2mV @ -5.2V,5V | |
Current - Input Bias (Max) | 3µA @ -5.2V,5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 5mA, 25mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 0.83ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.20700 | ¥742.07 |
98 | ¥61.43949 | ¥6,021.07 |
294 | ¥58.67833 | ¥17,251.43 |
588 | ¥53.50085 | ¥31,458.50 |
1,078 | ¥46.59747 | ¥50,232.07 |