BFR360FH6327XTSA1 | |
---|---|
DigiKey Part Number | BFR360FH6327XTSA1TR-ND - Tape & Reel (TR) BFR360FH6327XTSA1CT-ND - Cut Tape (CT) BFR360FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR360FH6327XTSA1 |
Description | RF TRANS NPN 9V 14GHZ TSFP-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFR360FH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 210mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | PG-TSFP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.43640 | ¥60.91 |
100 | ¥1.68210 | ¥168.21 |
250 | ¥1.41696 | ¥354.24 |
500 | ¥1.15114 | ¥575.57 |
1,000 | ¥0.88556 | ¥885.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79698 | ¥2,390.94 |
6,000 | ¥0.75272 | ¥4,516.32 |
15,000 | ¥0.68630 | ¥10,294.50 |
30,000 | ¥0.64202 | ¥19,260.60 |
75,000 | ¥0.57560 | ¥43,170.00 |