2SC5662T2LP | |
---|---|
DigiKey Part Number | 2SC5662T2LPTR-ND - Tape & Reel (TR) 2SC5662T2LPCT-ND - Cut Tape (CT) 2SC5662T2LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5662T2LP |
Description | RF TRANS NPN 11V 0.05A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 150mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5662T2LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 11V | |
Frequency - Transition | 3.2GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 500MHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥1.74620 | ¥174.62 |
500 | ¥1.61700 | ¥808.50 |
1,000 | ¥1.09954 | ¥1,099.54 |
2,000 | ¥1.01219 | ¥2,024.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.97015 | ¥7,761.20 |
16,000 | ¥0.87314 | ¥13,970.24 |
24,000 | ¥0.86020 | ¥20,644.80 |
56,000 | ¥0.80846 | ¥45,273.76 |