VMMBZ16C1HD1HG3-08 | |
---|---|
DigiKey Part Number | 112-VMMBZ16C1HD1HG3-08TR-ND - Tape & Reel (TR) 112-VMMBZ16C1HD1HG3-08CT-ND - Cut Tape (CT) 112-VMMBZ16C1HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMBZ16C1HD1HG3-08 |
Description | 14V;IR=0.1A;IP=4A;P=108W;CD=17PF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 700mA Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 16W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 29pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25450 | ¥125.45 |
500 | ¥1.02310 | ¥511.55 |
1,000 | ¥0.75908 | ¥759.08 |
2,000 | ¥0.63860 | ¥1,277.20 |
5,000 | ¥0.61053 | ¥3,052.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52803 | ¥5,280.30 |
30,000 | ¥0.51813 | ¥15,543.90 |
50,000 | ¥0.42902 | ¥21,451.00 |