SI53340-B-GM

DigiKey Part Number
336-2499-ND
Manufacturer
Manufacturer Product Number
SI53340-B-GM
Description
IC CLK BUFFER 2:4 1.25GHZ 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
1.25 GHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.70000¥25.70
10¥23.08600¥230.86
25¥21.82840¥545.71
80¥18.91850¥1,513.48
230¥17.94770¥4,127.97
490¥16.10445¥7,891.18
980¥13.58211¥13,310.47
2,450¥12.90303¥31,612.42
4,900¥12.41795¥60,847.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.