MAX15027ATB+T | |
---|---|
DigiKey Part Number | MAX15027ATB+TTR-ND - Tape & Reel (TR) MAX15027ATB+TCT-ND - Cut Tape (CT) MAX15027ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15027ATB+T |
Description | IC REG LINEAR POS ADJ 1A 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15027ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 410 µA | |
Current - Supply (Max) | 560 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.39400 | ¥283.94 |
25 | ¥26.84360 | ¥671.09 |
100 | ¥23.26530 | ¥2,326.53 |
250 | ¥22.07220 | ¥5,518.05 |
500 | ¥19.80528 | ¥9,902.64 |
1,000 | ¥16.70328 | ¥16,703.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.95980 | ¥37,399.50 |
5,000 | ¥14.39739 | ¥71,986.95 |