SI53344-B-GM | |
---|---|
DigiKey Part Number | 336-3842-ND |
Manufacturer | |
Manufacturer Product Number | SI53344-B-GM |
Description | IC CLK BUFFER 2:10 1.25GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.25 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53344-B-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.37800 | ¥313.78 |
25 | ¥29.66360 | ¥741.59 |
80 | ¥25.70900 | ¥2,056.72 |
230 | ¥24.39061 | ¥5,609.84 |
490 | ¥21.88567 | ¥10,723.98 |
980 | ¥18.45773 | ¥18,088.58 |
2,450 | ¥17.53490 | ¥42,960.50 |