UCD9090RGZR | |
---|---|
DigiKey Part Number | 296-39543-2-ND - Tape & Reel (TR) 296-39543-1-ND - Cut Tape (CT) 296-39543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9090RGZR |
Description | IC SUPERVISOR 10 CHANNEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 10 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9090RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.45000 | ¥77.45 |
10 | ¥69.94800 | ¥699.48 |
25 | ¥66.69360 | ¥1,667.34 |
100 | ¥57.90940 | ¥5,790.94 |
250 | ¥55.30652 | ¥13,826.63 |
500 | ¥50.42650 | ¥25,213.25 |
1,000 | ¥43.91984 | ¥43,919.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.29318 | ¥105,732.95 |