LMZ34202RVQR | |
---|---|
DigiKey Part Number | 296-44479-2-ND - Tape & Reel (TR) 296-44479-1-ND - Cut Tape (CT) 296-44479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ34202RVQR |
Description | DC DC CONVERTER 2.5-7.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ34202RVQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 43-BQFN Module | |
Size / Dimension | 0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.3mm) | |
Supplier Device Package | 43-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.11000 | ¥77.11 |
10 | ¥69.68400 | ¥696.84 |
25 | ¥66.44560 | ¥1,661.14 |
100 | ¥57.69520 | ¥5,769.52 |
250 | ¥55.10216 | ¥13,775.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥50.24014 | ¥25,120.07 |
1,000 | ¥43.75755 | ¥43,757.55 |