DSP56F803BU80E

DigiKey Part Number
DSP56F803BU80E-ND
Manufacturer
Manufacturer Product Number
DSP56F803BU80E
Description
IC MCU 16BIT 64KB FLASH 100LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56800 56F8xx Microcontroller IC 16-Bit 80MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSP56F803BU80E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
56800
Core Size
16-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥305.87000¥305.87
10¥245.32800¥2,453.28
80¥209.49013¥16,759.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.