LMZ34202RVQT | |
---|---|
DigiKey Part Number | 296-44384-2-ND - Tape & Reel (TR) 296-44384-1-ND - Cut Tape (CT) 296-44384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ34202RVQT |
Description | DC DC CONVERTER 2.5-7.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ34202RVQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 43-BQFN Module | |
Size / Dimension | 0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.3mm) | |
Supplier Device Package | 43-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
5 | ¥64.79200 | ¥323.96 |
10 | ¥63.85600 | ¥638.56 |
25 | ¥61.97760 | ¥1,549.44 |
50 | ¥60.09900 | ¥3,004.95 |
100 | ¥58.22150 | ¥5,822.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥56.34356 | ¥14,085.89 |
500 | ¥52.58724 | ¥26,293.62 |