TPS84A20RVQR | |
---|---|
DigiKey Part Number | 296-TPS84A20RVQRTR-ND - Tape & Reel (TR) 296-TPS84A20RVQRCT-ND - Cut Tape (CT) 296-TPS84A20RVQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84A20RVQR |
Description | IC REG BUCK ADJ 10A 42B3QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 42-BQFN Module |
Datasheet | Datasheet |
EDA/CAD Models | TPS84A20RVQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 42-B3QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.25000 | ¥156.25 |
10 | ¥143.57700 | ¥1,435.77 |
25 | ¥137.62440 | ¥3,440.61 |
100 | ¥121.25710 | ¥12,125.71 |
250 | ¥115.30608 | ¥28,826.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥107.86700 | ¥53,933.50 |