KSZ8463FRLI

DigiKey Part Number
576-4840-ND
Manufacturer
Manufacturer Product Number
KSZ8463FRLI
Description
IC ETHERNET SWITCH 10/100 64LQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet Controller MII, RMII Interface 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
MII, RMII
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.35000¥72.35
25¥60.18880¥1,504.72
100¥58.12710¥5,812.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.