LT3956EUHE#PBF | |
---|---|
DigiKey Part Number | LT3956EUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3956EUHE#PBF |
Description | IC LED DRVR RGLTR PWM 3.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3.3A (Switch) 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3956EUHE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | 80V | |
Current - Output / Channel | 3.3A (Switch) | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN, 28 Leads, Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥77.35300 | ¥773.53 |
61 | ¥73.75148 | ¥4,498.84 |
122 | ¥64.03787 | ¥7,812.62 |
305 | ¥61.15970 | ¥18,653.71 |
549 | ¥55.76333 | ¥30,614.07 |
1,037 | ¥48.56801 | ¥50,365.03 |