PDS5100-13 | |
---|---|
DigiKey Part Number | PDS5100DITR-ND - Tape & Reel (TR) PDS5100DICT-ND - Cut Tape (CT) PDS5100DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS5100-13 |
Description | DIODE SCHOTTKY 100V 5A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS5100-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.12100 | ¥91.21 |
100 | ¥7.09660 | ¥709.66 |
500 | ¥6.01484 | ¥3,007.42 |
1,000 | ¥4.89978 | ¥4,899.78 |
2,000 | ¥4.61256 | ¥9,225.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.39290 | ¥21,964.50 |
10,000 | ¥4.31015 | ¥43,101.50 |