IS32LT3953-GRLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32LT3953-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3953-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3953-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3953-GRLA3-TR |
Description | IC LED DRIVER RGLTR PWM 3A 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-MSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.30000 | ¥282.50 |
100 | ¥9.28160 | ¥928.16 |
250 | ¥8.67636 | ¥2,169.09 |
500 | ¥7.66742 | ¥3,833.71 |
1,000 | ¥6.05329 | ¥6,053.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.98341 | ¥12,458.52 |