IS32LT3953B-GRLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32LT3953B-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3953B-GRLA3-CT-ND - Cut Tape (CT) 2521-IS32LT3953B-GRLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3953B-GRLA3-TR |
Description | IC LED DRIVER RGLTR PWM 3A 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | IS32LT3953B-GRLA3-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.91900 | ¥119.19 |
25 | ¥11.31000 | ¥282.75 |
100 | ¥9.28930 | ¥928.93 |
250 | ¥8.68348 | ¥2,170.87 |
500 | ¥7.67388 | ¥3,836.94 |
1,000 | ¥6.05831 | ¥6,058.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.99861 | ¥12,496.53 |