ATF1504AS-10JU44

DigiKey Part Number
ATF1504AS-10JU44-ND
Manufacturer
Manufacturer Product Number
ATF1504AS-10JU44
Description
IC CPLD 64MC 10NS 44PLCC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504AS-10JU44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
64
Number of I/O
32
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.70000¥36.70
25¥33.33200¥833.30
100¥32.12090¥3,212.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.