ATF1508ASV-15JU84 | |
---|---|
DigiKey Part Number | ATF1508ASV-15JU84-ND |
Manufacturer | |
Manufacturer Product Number | ATF1508ASV-15JU84 |
Description | IC CPLD 128MC 15NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1508ASV-15JU84 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 128 | |
Number of I/O | 64 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
25 | ¥48.35560 | ¥1,208.89 |
100 | ¥46.69330 | ¥4,669.33 |