SIR873DP-T1-GE3

DigiKey Part Number
SIR873DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR873DP-T1-GE3CT-ND - Cut Tape (CT)
SIR873DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR873DP-T1-GE3
Description
MOSFET P-CH 150V 37A PPAK SO-8
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 37A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR873DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
47.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1805 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
10¥10.69700¥106.97
100¥8.51270¥851.27
500¥7.20344¥3,601.72
1,000¥6.11195¥6,111.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.80636¥17,419.08
6,000¥5.58809¥33,528.54
9,000¥5.40307¥48,627.63
Manufacturers Standard Package