PowerPAK® SO-8 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,392 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±25V | 5125 pF @ 15 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
22,470 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 38mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,798 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 10V | 13mOhm @ 10A, 10V | 3.5V @ 250µA | 35 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
32,766 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.21217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Tc) | 4.5V, 10V | 25mOhm @ 10A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | ±20V | 3400 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,159 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.27103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 95 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,365 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.27103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Tc) | 4.5V, 10V | 80mOhm @ 10A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,832 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23.8A (Ta), 80.3A (Tc) | 4.5V, 10V | 4.4mOhm @ 15A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1980 pF @ 30 V | - | 5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
40,710 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Tc) | 4.5V, 10V | 10.5mOhm @ 15A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1160 pF @ 20 V | - | 4.8W (Ta), 41.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
20,083 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.72829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | - | 6mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | - | 1750 pF @ 30 V | - | - | - | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
51,103 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 6.6mOhm @ 20A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1785 pF @ 20 V | - | 5W (Ta), 34.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
20,755 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 3.5mOhm @ 15A, 10V | 2.4V @ 250µA | 65 nC @ 10 V | ±20V | 2730 pF @ 15 V | - | 5W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,560 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.89695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 32.3A (Ta), 109A (Tc) | 4.5V, 10V | 2.65mOhm @ 15A, 10V | 2.4V @ 250µA | 61 nC @ 10 V | +20V, -16V | 3030 pF @ 20 V | - | 5W (Ta), 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
38,466 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
29,029 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20.7A (Ta), 73A (Tc) | 7.5V, 10V | 5.8mOhm @ 10A, 10V | 3.4V @ 250µA | 32 nC @ 10 V | ±20V | 1490 pF @ 30 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,755 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.12556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 0.96mOhm @ 15A, 10V | 2.4V @ 250µA | 48 nC @ 4.5 V | +20V, -16V | 5150 pF @ 10 V | - | 54.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,172 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.18331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
11,082 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.27271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 13A (Tc) | 4.5V, 10V | 145mOhm @ 7.5A, 10V | 2.5V @ 250µA | 85 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
21,090 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 64mOhm @ 5A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,867 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 64mOhm @ 5A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,276 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 4.5mOhm @ 10A, 10V | 2.5V @ 250µA | 85 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
34,528 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.76620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
22,123 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.75375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.9A (Ta), 38.7A (Tc) | 7.5V, 10V | 17.4mOhm @ 10A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 1470 pF @ 50 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,383 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.79335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 22.5A (Tc) | 7.5V, 10V | 50mOhm @ 10A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
19,225 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.88051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 7mOhm @ 10A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 11000 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,421 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.87599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 7mOhm @ 10A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 11000 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |