SIR664DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR664DP-T1-GE3TR-ND - Tape & Reel (TR) SIR664DP-T1-GE3CT-ND - Cut Tape (CT) SIR664DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR664DP-T1-GE3 |
Description | MOSFET N-CH 60V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR664DP-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 30 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.37200 | ¥73.72 |
100 | ¥5.73620 | ¥573.62 |
500 | ¥4.86184 | ¥2,430.92 |
1,000 | ¥3.96049 | ¥3,960.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.72829 | ¥11,184.87 |
6,000 | ¥3.55075 | ¥21,304.50 |
9,000 | ¥3.38688 | ¥30,481.92 |