SIR606BDP-T1-RE3 | |
---|---|
DigiKey Part Number | SIR606BDP-T1-RE3TR-ND - Tape & Reel (TR) SIR606BDP-T1-RE3CT-ND - Cut Tape (CT) SIR606BDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR606BDP-T1-RE3 |
Description | MOSFET N-CH 100V 10.9A PPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.9A (Ta), 38.7A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR606BDP-T1-RE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.40000 | ¥94.00 |
100 | ¥7.31330 | ¥731.33 |
500 | ¥6.19906 | ¥3,099.53 |
1,000 | ¥5.04977 | ¥5,049.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.75375 | ¥14,261.25 |
6,000 | ¥4.52738 | ¥27,164.28 |
9,000 | ¥4.31842 | ¥38,865.78 |