BSC196N10NSGATMA1 | |
---|---|
DigiKey Part Number | BSC196N10NSGATMA1TR-ND - Tape & Reel (TR) BSC196N10NSGATMA1CT-ND - Cut Tape (CT) BSC196N10NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC196N10NSGATMA1 |
Description | MOSFET N-CH 100V 8.5A/45A TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.5A (Ta), 45A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC196N10NSGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19.6mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 42µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.36600 | ¥83.66 |
100 | ¥6.50870 | ¥650.87 |
500 | ¥5.51716 | ¥2,758.58 |
1,000 | ¥4.49429 | ¥4,494.29 |
2,000 | ¥4.23084 | ¥8,461.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.83603 | ¥19,180.15 |