BSC109N10NS3GATMA1 | |
---|---|
DigiKey Part Number | BSC109N10NS3GATMA1TR-ND - Tape & Reel (TR) BSC109N10NS3GATMA1CT-ND - Cut Tape (CT) BSC109N10NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC109N10NS3GATMA1 |
Description | MOSFET N-CH 100V 63A TDSON-8-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 63A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC109N10NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10.9mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.15700 | ¥111.57 |
100 | ¥8.67690 | ¥867.69 |
500 | ¥7.35468 | ¥3,677.34 |
1,000 | ¥5.99119 | ¥5,991.19 |
2,000 | ¥5.63997 | ¥11,279.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.37141 | ¥26,857.05 |
10,000 | ¥5.12350 | ¥51,235.00 |