63A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,521 In Stock | 1 : ¥13.63000 Cut Tape (CT) 5,000 : ¥5.37141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 6V, 10V | 10.9mOhm @ 46A, 10V | 3.5V @ 45µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
324 In Stock | 1 : ¥297.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 118 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 283W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
282 In Stock | 1 : ¥2,427.39000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 63A (Tc) | 20V | 50mOhm @ 40A, 20V | 3.5V @ 10mA (Typ) | 340 nC @ 20 V | +25V, -10V | 7301 pF @ 1000 V | - | 536W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
14,312 In Stock | 1 : ¥17.65000 Cut Tape (CT) 800 : ¥7.64148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 4.5V, 10V | 18.5mOhm @ 25A, 10V | 2V @ 1mA | 53.4 nC @ 5 V | ±15V | 5657 pF @ 25 V | - | 203W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,201 In Stock | 1 : ¥62.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63A (Tc) | 10V | 35mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
240 In Stock | 1 : ¥88.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63A (Tc) | 10V | 31mOhm @ 32.6A, 10V | 4.5V @ 1.63mA | 141 nC @ 10 V | ±20V | 5623 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
225 In Stock | 1 : ¥208.94000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 15V | 43mOhm @ 40A, 15V | 3.6V @ 11.5mA | 114 nC @ 15 V | +15V, -4V | 3357 pF @ 1000 V | - | 283W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
148 In Stock | 1 : ¥430.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 63A (Tc) | 10V | 65mOhm @ 40A, 10V | 6.5V @ 8mA | 200 nC @ 10 V | ±30V | 10000 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
6,424 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.52116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 63A (Tc) | 4.5V, 10V | 16.3mOhm @ 10A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 1165 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
248 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 63A (Tc) | 7.5V, 10V | - | 4V @ 250µA | 88 nC @ 10 V | ±20V | - | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
280 In Stock | 1 : ¥88.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 63A (Tc) | 10V | 39mOhm @ 32A, 10V | 5V @ 250µA | 126 nC @ 10 V | ±30V | 4369 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
925 In Stock | 1 : ¥105.82000 Cut Tape (CT) 1,000 : ¥66.99980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 63A (Tc) | 18V | 42mOhm @ 29.5A, 18V | 5.7V @ 8.8mA | 49 nC @ 18 V | +23V, -5V | 1643 pF @ 400 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,600 In Stock | 1 : ¥9.85000 Cut Tape (CT) 800 : ¥5.31349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 4.5V, 10V | 11mOhm @ 20A, 10V | 3V @ 250µA | 29.8 nC @ 10 V | ±20V | 1404 pF @ 50 V | - | 100W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
770 In Stock | 1 : ¥166.41000 Cut Tape (CT) 800 : ¥110.38185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 63A (Tc) | 15V | 53mOhm @ 31.9A, 15V | 3.8V @ 8.77mA | 91 nC @ 15 V | +19V, -8V | 2726 pF @ 1000 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
270 In Stock | 1 : ¥350.56000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 20V | 34mOhm @ 50A, 20V | 4V @ 15mA | 130 nC @ 20 V | +25V, -10V | 4402 pF @ 1000 V | - | 446W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
103 In Stock | 30 : ¥77.66467 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 63A (Tc) | 0V, 10V | 41mOhm @ 31.5A, 10V | 4.75V @ 250µA | 106 nC @ 10 V | ±25V | 4360 pF @ 100 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
3,180 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 10V | 20mOhm @ 25A, 10V | 4V @ 1mA | - | ±20V | 4373 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
25 In Stock | 1 : ¥258.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 63A (Tc) | 10V | 43mOhm @ 66A, 10V | 5V @ 8mA | 250 nC @ 10 V | ±30V | 18600 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS264™ | TO-264-3, TO-264AA | |||
20 In Stock 860 Factory | 1 : ¥410.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 63A (Tc) | 10V | 43mOhm @ 66A, 10V | 5V @ 8mA | 250 nC @ 10 V | ±30V | 18600 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
61 In Stock | 1 : ¥147.86000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 20V | 52mOhm @ 40A, 20V | 4V @ 10mA | 118 nC @ 20 V | +25V, -10V | 3192 pF @ 1000 V | - | 322W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
55 In Stock | 1 : ¥153.44000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 63A (Tc) | 20V | 52mOhm @ 40A, 20V | 4V @ 10mA | 118 nC @ 20 V | +25V, -10V | 3192 pF @ 1000 V | - | 322W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock Check Lead Time | 30 : ¥71.85767 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63A (Tc) | 10V | 35mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥416.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 63A (Tc) | 10V | 43mOhm @ 66A, 10V | 5V @ 8mA | 267 nC @ 10 V | ±30V | 18600 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Polar3™ | 24-PowerSMD, 22 Leads | |||
0 In Stock Check Lead Time | 1 : ¥13.43000 Cut Tape (CT) 800 : ¥7.96373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.5V @ 250µA | 29.8 nC @ 10 V | ±20V | 1404 pF @ 50 V | - | 100W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1,500 : ¥4.00376 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 63A (Tc) | 4.5V, 10V | 9.9mOhm @ 25A, 10V | 2.15V @ 1mA | 13.3 nC @ 4.5 V | ±20V | 1565 pF @ 12 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |